EMERSON – ASCO Solenoid Valve E262K232S1N01-24V 50HZ, 2 port(s) , NC, 24 V ac, 1/4in

RS Stock No.:
8692250
Mfr. Prt No.:
E262K232S1N01-24V 50HZ
Brand:
EMERSON – ASCO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8692250
Product description EMERSON – ASCO Solenoid Valve E262K232S1N01-24V 50HZ, 2 port(s) , NC, 24 V ac, 1/4in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number E262K232S1N01-24V 50HZ
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
RS stock number 8692250
Product description EMERSON – ASCO Solenoid Valve E262K232S1N01-24V 50HZ, 2 port(s) , NC, 24 V ac, 1/4in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number E262K232S1N01-24V 50HZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Two-way, Direct Operated, High Pressure, N/C Valves

Direct operated solenoid valves with a stainless steel or brass body and NBR rubber seals. Fitted with a manual override and suitable for use with air, inert gases oil and water. ASCO's 262 series process valves are ROHs compliant and do not require a minimum pressure to operate. Coils can easily be changed between AC and DC. Available normally open or normally closed.


Specifications

Attribute Value
Brand EMERSON – ASCO
Connection 1/4 in G Female
Maximum Operating Temperature +80 °C
Connection Gender Female
Maximum Opening Time 25 ms
Maximum Working Pressure 6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar
Number of Ports 2
Minimum Operating Temperature -25 °C
Series E262K
Orifice Diameter 3.2 mm
Operating Temperature Range -25 → +80 °C
Connection Size 1/4 in
Supply Voltage 24 V ac
Suitable Applications Air, Oil, Water
Default Valve Position NC
Type 2/2
Operation Direct
Thread Standard or Connection Type G
Body Material Brass
Flow Factor Kv 0.3 m³/h
Checking stock...
IDR
2,824,792.59
IDR
1,677,400.88
Out of stock
Price EachYou save IDR 1,147,391.71 (40.6%)
Unit(s)Per Unit(IDR)
11,677,400.88
*price per unit indicative
"EMERSON – ASCO Solenoid Valve E262K232S1N01-24V 50HZ, 2 port(s) , NC, 24 V ac, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda