Siemens SITOP PSU3600 DIN Rail Power Supply 85 → 264 V ac, 88 → 250 V dc Input, 3 → 52V dc Output,

RS Stock No.:
1938406
Mfr. Prt No.:
6EP3343-0SA00-0AY0
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1938406
Product description Siemens SITOP PSU3600 DIN Rail Power Supply 85 → 264 V ac, 88 → 250 V dc Input, 3 → 52V dc Output,
Manufacturer / Brand Siemens
Manufacturer part number 6EP3343-0SA00-0AY0
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
RS stock number 1938406
Product description Siemens SITOP PSU3600 DIN Rail Power Supply 85 → 264 V ac, 88 → 250 V dc Input, 3 → 52V dc Output,
Manufacturer / Brand Siemens
Manufacturer part number 6EP3343-0SA00-0AY0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details


Specifications

Attribute Value
Brand Siemens
Number of Outputs 1
Input Voltage 85 → 264 V ac, 88 → 250 V dc
Type Power Supply
Output Voltage 3 → 52 V dc
Depth 125 mm
Minimum Temperature -25 °C
Electrical Phase 1
Output Current 10 A
AC or DC Input Voltage ac, dc
Power Rating 120 W
Efficiency 88 %
Ripple And Noise 50 mV Pk-Pk
AC or DC Output Voltage dc
Series SITOP PSU3600
Mounting Type DIN Rail
Width 42 mm
MTBF 1200000 h
Output Voltage Adjustment Range 0 → 52 V
Maximum Temperature +70 °C
Height 125 mm
Checking stock...
IDR
6,025,091.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,025,091.38
*price per unit indicative
"Siemens SITOP PSU3600 DIN Rail Power Supply 85 → 264 V ac, 88 → 250 V dc Input, 3 → 52V dc Output," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products