Petzl Carabiner Aluminium

RS Stock No.:
1363815
Mfr. Prt No.:
MGOO 60
Brand:
Petzl
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
RS stock number 1363815
Product description Petzl Carabiner Aluminium
Manufacturer / Brand Petzl
Manufacturer part number MGOO 60

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Petzl MGO Open 60 Auto-Locking Connector

Petzl MGO OPEN 60 is an auto-locking directional connector complete with a large gate opening including a gated connection point. The gate opening allows for connection to metal structures or large diameter cables and bars. The gated connection point is for attaching to various lanyards.

FEATURES and BENEFITS:

MGO OPEN 60 directional connector
Auto-locking
Large gate opening
Connection to metal structures or large diameter cables and bars
Gated connection point - direct attachment to – MGO OPEN, ABSORBICA, GILLON lanyards
Connector can be reused
Special connection point keeps the lanyard loaded on the major axis
Ergonomic unlocking handle

SPECIFICATION:

Made from Aluminium
Weight – 490 g
Major axis strength – 23 kN
Open gate strength – 23 kN
Gate opening – 63 mm


Specifications

Attribute Value
Brand Petzl
Product Type Carabiner
Material Aluminium
Locking Type Auto Locking
Checking stock...
IDR
1,647,192.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,647,192.56
*price per unit indicative
"Petzl Carabiner Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda