Aim-TTi Digital Bench Power Supply 75W, 1 Output 0 → 15V 0 → 5A

RS Stock No.:
6654899
Mfr. Prt No.:
EL155R
Brand:
Aim-TTi

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6654899
Product description Aim-TTi Digital Bench Power Supply 75W, 1 Output 0 → 15V 0 → 5A
Manufacturer / Brand Aim-TTi
Manufacturer part number EL155R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Power Supplies

EL-R & EX-R Series Single, Dual and Triple Output PSUs

SUPPLIED_WITH : user manual and mains lead

APPROVALS : EN 61010-1 (Safety) and EN61326 (EMC)

EL-R Series - Precision dc bench power supplies - Linear Regulation

Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

30W to 130W Linear, Single, Dual & Triple Output

EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation

Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

175W, Single Output


Specifications

Attribute Value
Brand Aim-TTi
Output Voltage 0 → 15 V
Output Current 0 → 5 A
Supply Voltage 115 V ac, 230 V ac
Output Connector Binding Post Terminal
Maximum Temperature +40 °C
Minimum Temperature +5 °C
Number of Outputs 1
Number of Displays 2
Type Digital
Power Rating 75 W
Input Connector IEC 320
Checking stock...
IDR
8,574,442.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,574,442.83
*price per unit indicative
"Aim-TTi Digital Bench Power Supply 75W, 1 Output 0 → 15V 0 → 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products