Aim-TTi Digital Bench Power Supply 420W, 1 Output 0 → 42V 0 → 10A

RS Stock No.:
4379007
Mfr. Prt No.:
EX4210R
Brand:
Aim-TTi
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
RS stock number 4379007
Product description Aim-TTi Digital Bench Power Supply 420W, 1 Output 0 → 42V 0 → 10A
Manufacturer / Brand Aim-TTi
Manufacturer part number EX4210R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Power Supplies

EX-R Series Single, Dual and Triple Output PSUs

The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.

SUPPLIED_WITH : user manual and mains lead

APPROVALS : EN61010-1 (Safety) and EN61326 (EMC)

Mixed-mode regulated with linear final regulation
Constant voltage or constant current with automatic cross-over
4 digit meters with 10mV and 1mA resolution
Switchable remote sense terminals for perfect regulation at the load
DC output switch enables voltage/current setup without load connected
Safety terminals accept fixed shroud 4mm plugs plus forks and wires
Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)

EX Series: EX355P

Opto-isolated RS-232 interface
Front panel controls can be locked out

The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low cost solution for a basic programmable PSU, and will be sufficient for many applications where the sophistication and complexity of GPIB are not needed. A simple command set allows remote control of voltage, current and output along with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current.

EX752M Digital Multi-mode Dual Output PSU

Separate voltage and current meters for each output
Safety output terminals

EX-R Series Dual and Triple Output PSUs EX354RD & EX354RT

Switchable remote sense terminals for perfect regulation at the load
EX354RT has auxiliary output of 1.5V to 5V at 5A


Specifications

Attribute Value
Brand Aim-TTi
Output Voltage 0 → 42 V
Minimum Temperature +5 °C
Output Current 0 → 10 A
Number of Displays 2
Power Rating 420 W
Input Connector IEC 320
Maximum Temperature +40 °C
Type Digital
Supply Voltage 115 V ac, 230 V ac
Output Connector Binding Post Terminal
Number of Outputs 1
Checking stock...
IDR
16,136,067.82
IDR
9,204,726.84
Out of stock
Price EachYou save IDR 6,931,340.98 (43%)
Unit(s)Per Unit(IDR)
19,204,726.84
*price per unit indicative
"Aim-TTi Digital Bench Power Supply 420W, 1 Output 0 → 42V 0 → 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products