CK Hand Crimping Tool for Terminal
- RS Stock No.:
- 3443185
- Mfr. Prt No.:
- 430005
- Brand:
- CK

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3443185 |
| Product description | CK Hand Crimping Tool for Terminal |
| Manufacturer / Brand | CK |
| Manufacturer part number | 430005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Crimp tool for terminals and ends
C.K Crimping Pliers are high-quality have been designed for professionals and serious DIY enthusiast. They are suitable for crimping bootlace ferrules. A frame made from hardened and tempered high alloy carbon steel, offer a long life and hassle-free operation. Pliers are matt chrome plated to ensure an increased corrosion protection. Especially shaped handles guarantee an anti-slip, safe and comfortable grip.
Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame made from hardened and tempered high alloy carbon steel for improved durability and long life operation
• Contoured grips with anti-slip horns for safety and comfortable operation
• Anti-corrosion protected
• Capacity: 0,25-2,5 mm² / AWG 23-13
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
| Attribute | Value |
| Brand | CK |
| Crimp Connector Type | Terminal |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Ratcheting | No |