Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K

RS Stock No.:
8276413
Mfr. Prt No.:
VRH320 100R K
Brand:
Arcol

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8276413
Product description Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
Manufacturer / Brand Arcol
Manufacturer part number VRH320 100R K
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
RS stock number 8276413
Product description Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
Manufacturer / Brand Arcol
Manufacturer part number VRH320 100R K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

VRH320 Series Wirewound Slide Rheostat

Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc


Specifications

Attribute Value
Maximum Resistance 100 Ω
Brand Arcol
Electrical Taper Linear
Tolerance ±10 %
Maximum Voltage Rating 600 V
Length 446 mm
Actuator Type Slide
Mounting Type Freestanding
Height 150 mm
Termination Style Solder Lug
Dimensions 446 x 93 x 150 mm
Depth 93 mm
Current Rating 1.8 A
Checking stock...
IDR
3,386,583.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,386,583.43
*price per unit indicative
"Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda