3M PELTOR Optime II Ear Defender with Neckband, 31dB, Green

RS Stock No.:
4496512
Mfr. Prt No.:
H520B-408
Brand:
3M PELTOR
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
RS stock number 4496512
Product description 3M PELTOR Optime II Ear Defender with Neckband, 31dB, Green
Manufacturer / Brand 3M PELTOR
Manufacturer part number H520B-408

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Peltor™ Optime™ II Earmuffs, 31 dB

The 3M™ Peltor™ Optime ™ II ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ III is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.

Note

THE NEW 3M PELTOR PROTAC 3 SPEAK AND LISTEN COMMUNICATION EAR DEFENDERS ARE AVAILABLE
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889

High Performance

These high-performance ear defenders have an SNR (single number rating) of 31 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. The generous space in the capsule interior ensures minimization of heat and moisture development.

Rugged Design

The Peltor ™ Optime ™ II earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. The slim capsule design has soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort. The neck bracket is variably adjustable and adapts perfectly to any head shape thanks to the ergonomic shape.

Features and Benefits

• Ideal hearing protection against noise arising from environments with substantial industrial noise or construction machinery, like airports and agricultural work
• Soft wide cushions help reduce pressure around the ears and improves comfort and wearability
• Large space inside cup helps reduce moisture and heat build-up
• Easy to replace cushions and inserts help keep them hygienically clean

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


Specifications

Attribute Value
Brand 3M PELTOR
Series Optime II
Single Number Rating SNR 31 dB
Product Weight 195 g
Colour Green
Attachment Type Neckband
Standards Met CE
Ear Defender Type Ear Defender
Active Noise Protection No
Checking stock...
IDR
754,263.99
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1754,263.99
*price per unit indicative
"3M PELTOR Optime II Ear Defender with Neckband, 31dB, Green" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda