Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel, 300mm Diameter, P60 Grit

RS Stock No.:
1985609
Mfr. Prt No.:
66253354042
Brand:
Norton
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
RS stock number 1985609
Product description Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel, 300mm Diameter, P60 Grit
Manufacturer / Brand Norton
Manufacturer part number 66253354042

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Norton VITRIUM 3 Grinding Wheels

The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.

Features and Benefits

Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction

Cool Cutting

Superior grain clearance
Cooler cutting
Improved part quality and integrity

Precise Profile

Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost

High Speed

Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput

Application Information

Designed for metal removal, deburring, shaping and sharpening needs

L198540-01

Specifications

Attribute Value
Brand Norton
Grit Size P60
Width 25 mm
Model VITRIUM 3
Maximum Safe Speed 2230 rpm
Abrasive Material Aluminium Oxide
Bore Size 127 mm
Series Straight Wheel
Diameter 300 mm
Wheel Type Grinding Wheel
Checking stock...
IDR
3,519,583.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,519,583.95
*price per unit indicative
"Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel, 300mm Diameter, P60 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda