Banner Diffuse Photoelectric Sensor Block Sensor, 380 mm Detection Range

RS Stock No.:
8601670
Mfr. Prt No.:
SM312DQD
Brand:
Banner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8601670
Product description Banner Diffuse Photoelectric Sensor Block Sensor, 380 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number SM312DQD
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
RS stock number 8601670
Product description Banner Diffuse Photoelectric Sensor Block Sensor, 380 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number SM312DQD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

CAUTION : Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.

SUPPLIED_WITH : Mounting bracket, Retro-reflective models are also

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse


Specifications

Attribute Value
Brand Banner
IP Rating IP67
Light Source LED
Output Type NPN/PNP
Minimum Operating Temperature -20 °C
Electrical Connection M12 4 Pin Connector
Maximum DC Voltage 30 V
Maximum Current 25 mA
Housing Material Thermoplastic Polyester
Response Time 1 ms
Sensor Style Block
Detection Range 380 mm
Detection Type Diffuse
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,219,052.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,219,052.84
*price per unit indicative
"Banner Diffuse Photoelectric Sensor Block Sensor, 380 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products