Hanna Instruments HI 98107 pH Meter, +14pH max

RS Stock No.:
0218970
Mfr. Prt No.:
HI-98107
Brand:
Hanna Instruments
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
RS stock number 0218970
Product description Hanna Instruments HI 98107 pH Meter, +14pH max
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI-98107

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hannah Instruments Pocket pH and Conductivity Meters

For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.

All pH meters in this range are supplied with a protective cap, batteries and instructions. With clear LCD displays and sleek design not only are the quick and simple to use, they are ideal for users looking for a portable device.

Note

These meters can be calibrated using the conductivity and pH solutions featured in this section.

Features and Benefits:

HI-98107 218-970
• Waterproof and designed to float
• Dual Liquid Crystal Display (LCD)
• pH 0.0 to 14.0 and temperature ˚C readings displayed simultaneously
• Renewable junction
• Easy 1 or two point automatic calibration
• 1000 hour battery life

HI-98201 288-8177
• Renewable junction
• Platinum electrode
• Range up to ±999 mV
• 700 hours battery life

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.


Specifications

Attribute Value
Brand Hanna Instruments
Maximum Operating Temperature +50 °C
Minimum pH 0 pH
Power Source Battery
pH Resolution 0.1 pH
Width 41 mm
Length 175 mm
Dimensions 175 x 41 x 23 mm
Minimum Operating Temperature 0 °C
Height 23 mm
Best pH Accuracy ±0.1 pH
Model Number p HI 98107
Battery Life 700 h
Weight 95 g
Battery Type Button Cell (1.5 V) x 4
Maximum pH +14 pH
Checking stock...
IDR
2,142,378.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,142,378.25
*price per unit indicative
"Hanna Instruments HI 98107 pH Meter, +14pH max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products