Belden 2 Core Line level Low Voltage signal Cable, 0.35 mm² CSA, 4.45mm od, 152m, Chrome
- RS Stock No.:
- 0823112
- Mfr. Prt No.:
- 8761.00U152
- Brand:
- Belden

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0823112 |
| Product description | Belden 2 Core Line level Low Voltage signal Cable, 0.35 mm² CSA, 4.45mm od, 152m, Chrome |
| Manufacturer / Brand | Belden |
| Manufacturer part number | 8761.00U152 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0823112 |
| Product description | Belden 2 Core Line level Low Voltage signal Cable, 0.35 mm² CSA, 4.45mm od, 152m, Chrome |
| Manufacturer / Brand | Belden |
| Manufacturer part number | 8761.00U152 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Belden Single Twisted Pair Overall Shielded Cable
If you need a reliable cable for instrumentation, control, and computer applications, try the single twisted pair shielded cables from Belden.
These versatile cables use PE (Polyethylene) insulated stranded conductors, ensuring excellent insulation as PE provides low dielectric loss and high dielectric strength. They are non-plenum and are suitable for indoor use.
These Belden cables also feature the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.
The twisted pair design helps minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.
Features and Benefits:
• Single pair polyethylene insulated stranded conductors
• Superior coverage and extra insulation due to overall Beldfoil® aluminium-polyester shield
• 120.4101 N max. recommended pulling tension
• UL Flame test: UL 1685 UL loading
Applications:
Instrumentation
Control Systems
Computing
Belden is an industry leader worldwide in designing and manufacturing highly efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, high-performance signal transmission solutions for every application.
What are the benefits of shielded cabling?
Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.
Specifications
| Attribute | Value |
| Brand | Belden |
| Audio Cable Type | Line level Low Voltage signal Cable |
| Size of Strands | 30 AWG |
| Capacitance Core To Core | 79 pF/m |
| Drain Wire | Yes |
| Capacitance Core To Screen | 154 pF/m |
| Sheath Colour | Chrome |
| Number of Strands | 7 |
| Minimum Operating Temperature | -20 °C |
| Reel Length | 152 m |
| Maximum Operating Temperature | +60 °C |
| Outer Diameter | 4.45 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 22 AWG |
| Insulation Material | PE |
| Current Rating | 2.9 A per conductor @ 25°C ambient |
| Characteristic Impedance | 64 Ω |
| Length | 152 m |
| Conductor Resistance | 16 Ω/0.34 km |
| Shielded/Unshielded | Shielded |
| Cable Shape | Twisted Pair |
| Core Strands | 7/30 |
| Number of Cores | 2 |
| Cross Sectional Area | 0.35 mm² |
| Conductor Material | Tinned Copper |
| Voltage Rating | 300 V |
| Conductor Strand Type | Stranded |