STB, Momentary, NO/NC, IP66

RS Stock No.:
8403107
Mfr. Prt No.:
STBVP6Q5
Brand:
Banner
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
RS stock number 8403107
Product description STB, Momentary, NO/NC, IP66
Manufacturer / Brand Banner
Manufacturer part number STBVP6Q5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Banner
IP Rating IP66
Dimensions 69 x 74 x 51 mm
Series STB
Housing Material Polyetherimide
Depth 51 mm
Length 69 mm
Supply Voltage 10 → 30 V dc
Width 74 mm
Mounting Type Panel Mount
Supply Current 75 mA
Push Button Actuation Momentary
Contact Configuration NO/NC
Checking stock...
IDR
2,628,333.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,628,333.62
*price per unit indicative
"STB, Momentary, NO/NC, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda