Fluke Test Lead Kit With Safety Designed Ground Leads
- RS Stock No.:
- 9195071
- Mfr. Prt No.:
- STL120-IV
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9195071 |
| Product description | Fluke Test Lead Kit With Safety Designed Ground Leads |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | STL120-IV |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Fluke STL120 Shielded Test Leads
Fluke STL120 is a set of two (one red, one grey) double insulated silicone shielded test leads for noise-free measurements. These test leads are specially designed for use with the Fluke ScopeMeter 120 Series. Integral strain relief and extra hard probe tips provide extended service life. Features include safety-designed shrouded plugs and notched tips to prevent the probe from sliding.
Note
Fluke STL120 shielded test leads are compatible with Fluke AC120 Alligator Clips ( 260-0084 ) and Fluke HC120 Hook Clips ( 919-5075 ).
SUPPLIED_WITH : Ground leads
Features and Benefits
Length 1.2m (48 in)
Bandwidth 12.5 MHz
Maximum signal voltage 600 V rms. CAT III per IEC 1010-2-031
Maximum voltage to ground 600 V rms. CAT III per IEC 1010-2-031
Maximum Current 1 A
Specifications
| Attribute | Value |
| Brand | Fluke |
| Kit Contents | Safety Designed Ground Leads |