Marl Yellow Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
3106864
Mfr. Prt No.:
508-521-22
Brand:
Marl

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3106864
Product description Marl Yellow Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Marl
Manufacturer part number 508-521-22
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
RS stock number 3106864
Product description Marl Yellow Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Marl
Manufacturer part number 508-521-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series

SUPPLIED_WITH : sealing washer, fixing nut, lock washer

The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.

Applications and Environments

The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.

Features

Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C


Specifications

Attribute Value
Brand Marl
Bezel Style Recessed
Light Output Colour Yellow
Voltage Rating 24 V dc
Length 33 mm
Termination Type Solder Tab
Lamp Type LED
Mounting Hole Size 8.1 mm
Current Rating 20 mA
Checking stock...
IDR
576,999.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1576,999.89
*price per unit indicative
"Marl Yellow Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda