Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm fixing hole

RS Stock No.:
4504174
Mfr. Prt No.:
507558
Brand:
Fischer Fixings
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
RS stock number 4504174
Product description Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm fixing hole
Manufacturer / Brand Fischer Fixings
Manufacturer part number 507558

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Stainless Steel Through-bolt Anchors

A4 grade 18//8 Stainless Steel (316 S16)
Suitable for brickwork, masonry and concrete


Specifications

Attribute Value
Brand Fischer Fixings
Length 75 mm
Material Stainless Steel
Fixing Hole Diameter 10 mm
Maximum Fixing Thickness 16 mm
Thread Size M10
Type Captive Stud Through Bolt Anchor
Checking stock...
IDR
1,428,496.91
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,428,496.91142,849.69
*price per unit indicative
"Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda