IMI Norgren Pneumatic Profile Cylinder 63mm Bore, 50mm Stroke, PRA/802000/M Series, Double Acting

RS Stock No.:
1647073
Mfr. Prt No.:
PRA/802063/M/50
Brand:
IMI Norgren

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1647073
Product description IMI Norgren Pneumatic Profile Cylinder 63mm Bore, 50mm Stroke, PRA/802000/M Series, Double Acting
Manufacturer / Brand IMI Norgren
Manufacturer part number PRA/802063/M/50
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
RS stock number 1647073
Product description IMI Norgren Pneumatic Profile Cylinder 63mm Bore, 50mm Stroke, PRA/802000/M Series, Double Acting
Manufacturer / Brand IMI Norgren
Manufacturer part number PRA/802063/M/50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand IMI Norgren
ISO Standard 15552
Maximum Operating Pressure 12 bar
VDMA Standard 24562
Test Weight 1.54 kg @ 0 mm
Stroke Interval Weight 0.13 kg @ 25 mm
Height 75 mm
Minimum Operating Temperature -20 °C
Stroke 50 mm
Cushioning Type Air
Maximum Operating Temperature +80 °C
Bore 63 mm
Dimensions 193.5 x 75 x 75 mm
Manufacturer Series PRA/802000/M
Width 75 mm
Length 193.5 mm
Action Double
Checking stock...
IDR
4,550,233.09
IDR
2,225,241.35
Out of stock
Price EachYou save IDR 2,324,991.74 (51.1%)
Unit(s)Per Unit(IDR)
12,225,241.35
*price per unit indicative
"IMI Norgren Pneumatic Profile Cylinder 63mm Bore, 50mm Stroke, PRA/802000/M Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda