Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 %

RS Stock No.:
1368253
Mfr. Prt No.:
P01654110
Brand:
Chauvin Arnoux
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
RS stock number 1368253
Product description Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 %
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01654110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Chauvin Arnoux C.A 1110 Lightmeter

C.A 1110 light meter measures and logs light levels over a time. Ideal for use with a variety of light sources including LED and Fluorescent up to 200000 lux in compliance with Class C of the NF C 42-710 standard. With the MAP function, you can produce a map of a surface or room to check that the illuminance is uniform. Because it is magnetic, the sensor can be fixed to the product for one-handed use or for easy transport.
C.A 1110 also offers Min, Max, Average and Hold functions, and allowing spot or programmable recording. The Data Logger Transfer software is available for free download to view the recorded data, configure the C.A 1110, benefit from remote display and generate automatic reports.

.

Features and Benefits

• Spectral error compensation for LED or fluorescent sources
• MAP function for mapping the illuminance of a surface or room
• C.I.E. spectral correction and incidence correction
• Wide backlit display
• Remote probe limiting the risk of the operator shading the sensor or built-in probe for one-handed use
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Data Logger Transfer software with automatic report generation
• Measurement Range: 0.1 lx to 200000 lx (lux)
• Min, Max, Average, MAP and Hold functions
• Recording up to 1 million points
• USB or Bluetooth interfaces
• IP50 casing
• Casing dimensions: 150 x 72 x 32 mm / Sensor: 67 x 64 x 35 mm
• Weight: 345 g with batteries


Specifications

Attribute Value
Brand Chauvin Arnoux
Power Source Battery
Minimum Operating Temperature -10 °C
Height 150 mm
Width 32 mm
Length 72 mm
Model Number p CA 1110
Battery Life 500 h
Weight 345 g
Minimum Light Level 0.01 fc, 0.1 lx
Features Automatic Power-OFF, Data Storage, Interfaces, Manual Start/Stop Recording, MAP Mode, Min-Avg-Max-Hold, Mounting
Battery Type AA
Best Accuracy ±3 %
Sensor Type Silicon Photo Diode
Maximum Light Level 200000 lx
Maximum Operating Temperature +60 °C
Resolution 0.01 lx
Checking stock...
IDR
7,906,083.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,906,083.75
*price per unit indicative
"Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products