Lapp Black 35 mm² Welding Cable, H01N2-D Series, 2 AWG, 1100/0.21 mm, 50m
- RS Stock No.:
- 0406988
- Mfr. Prt No.:
- 2210702
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0406988 |
| Product description | Lapp Black 35 mm² Welding Cable, H01N2-D Series, 2 AWG, 1100/0.21 mm, 50m |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 2210702 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0406988 |
| Product description | Lapp Black 35 mm² Welding Cable, H01N2-D Series, 2 AWG, 1100/0.21 mm, 50m |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 2210702 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Network power cables
H01N2-D Welding Cable
From Lapp, this harmonised H01N2-D cable is for the transmission of high currents and low voltages, and is typically for use with arc welding machines. This durable and flexible rubber cable is oil resistant, so can be used in demanding environments. It is also UV and cold resistant, and is suitable for some outdoor use, as well as in dry or damp interiors.
This power and control cable has a harmonized bar copper wire, and a synthetic film separator underneath a rubber compound sheath.
Features and Benefits
• HAR-Certified
• Flame-retardant according IEC 60332-1-2
• Oil Resistant
• UV Resistant
• Cold Resistant
• Operating temperature for flexible use: Flexible use: -25°C to +85°C
Application
This Lapp normative arc-welding cable is for transmitting currents from an electric welding device to a welding tool, and must be used only under consideration of EN 50565-2.
Alternatives
• 406-994 is a Welding Cable with a 16 mm Outer Diameter
• 406-984 is a Welding Cable with a 25 mm Outer Diameter
• 406-988 is a Welding Cable with a 35 mm Outer Diameter.
Specifications
| Attribute | Value |
| Brand | Lapp |
| Core Strands | 1100/0.21 mm |
| Cross Sectional Area | 35 mm² |
| Conductor Material | Copper |
| Voltage Rating | 100 V |
| Maximum Operating Temperature | +85 °C |
| Sheath Colour | Black |
| Outer Diameter | 14.2 mm |
| American Wire Gauge | 2 AWG |
| Insulation Material | Rubber |
| Insulation Wall Thickness | 2 mm |
| Minimum Operating Temperature | -25 °C |
| Length | 50 m |
| Series | H01N2-D |
| Standards Met | HD 22.6 S2 resp. VDE 0282 part 6 |
| Harmonised Code | H01N2-D |