D-Link AC600 WiFi USB 2.0 Dongle

RS Stock No.:
1363084
Mfr. Prt No.:
DWA-171
Brand:
D-Link

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363084
Product description D-Link AC600 WiFi USB 2.0 Dongle
Manufacturer / Brand D-Link
Manufacturer part number DWA-171
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
RS stock number 1363084
Product description D-Link AC600 WiFi USB 2.0 Dongle
Manufacturer / Brand D-Link
Manufacturer part number DWA-171

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D-Link Wireless

DWA-171 Wireless AC Dual-Band Nano USB Adapter

The DWA-171 Wireless AC Dual-Band Nano USB Adapter lets you experience faster wireless speeds than ever before by delivering powerful Wireless AC technology to your desktop or notebook computer. With its integrated dual-band technology, over the 2.4 GHz (150 Mbps) or 5 GHz (up to 433 Mbps) bands, you’ll have reduced Wi-Fi interference to maximise throughput for faster video streaming, gaming, and VoIP calls.

DWA-171 Wireless AC Dual-Band Nano USB Adapter is fully compatible with existing wireless standards. This allows you to connect at a cutting-edge 802.11ac speed where available, yet still be able to connect seamlessly to older wireless standards.

Features and Benefits:

• Fully utilise the power of your Wireless AC router
• Dual-band technology offers extra reliability by reducing wireless interference
• Latest Wireless AC technology delivers cutting edge performance
• Connect to wireless networks securely using the latest encryption methods
• Supports WPA2 encryption for high-level wireless security
• Use WiFi Protected Setup to establish

FAQs:

What is Wireless AC?

802.11ac is the latest in wireless networking standard that gives you faster wireless speed on the 5 GHz band. This means that you can enjoy clear, smooth streaming HD video from your favourite websites and services, lag-free online gaming, and clear audio and video calls over the Internet. Wireless AC gives you the smooth, lightning-fast performance you need to get the most out of your Internet connection.

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the DWA-171 will automatically set up the wireless connection with a robust WPA data encryption.


Specifications

Attribute Value
Brand D-Link
Security Protocols WPA, WPA2, WPS
Wireless Data Rate 433 Mbit/s
WiFi Band 2.4 GHz, 5 GHz
Interface USB 2.0
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Rating AC600
Wireless Connectivity WiFi
Checking stock...
IDR
774,927.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1774,927.32
*price per unit indicative
"D-Link AC600 WiFi USB 2.0 Dongle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda