Weidmuller, 8 Pole IDC, RJ45 Connector Interface Module, DIN Rail Mount

RS Stock No.:
7417345
Mfr. Prt No.:
8808360000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7417345
Product description Weidmuller, 8 Pole IDC, RJ45 Connector Interface Module, DIN Rail Mount
Manufacturer / Brand Weidmuller
Manufacturer part number 8808360000
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
RS stock number 7417345
Product description Weidmuller, 8 Pole IDC, RJ45 Connector Interface Module, DIN Rail Mount
Manufacturer / Brand Weidmuller
Manufacturer part number 8808360000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Weidmuller Range

Weidmuller DIN Rail Terminal Outlets

From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.


Specifications

Attribute Value
Brand Weidmuller
Depth 17.5 mm
Wire Size 22 → 26 AWG
Connector Type IDC, RJ45
Length 60 mm
Number of Contacts 8
Width 45 mm
Dimensions 60 x 45 x 17.5 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Cable CSA 0.4 → 0.64 mm²
Current Rating 1 A
Mounting Type DIN Rail Mount
Checking stock...
IDR
622,417.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1622,417.26
*price per unit indicative
"Weidmuller, 8 Pole IDC, RJ45 Connector Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda