Energizer Industrial Alkaline AA Batteries 1.5V

RS Stock No.:
8252669
Mfr. Prt No.:
17638900361053
Brand:
Energizer
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
RS stock number 8252669
Product description Energizer Industrial Alkaline AA Batteries 1.5V
Manufacturer / Brand Energizer
Manufacturer part number 17638900361053

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

Industrial Alkaline Batteries

Energizer Industrial Alkaline AA Batteries

Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for industrial and commercial markets. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage.

Features and Benefits

• 1.5 V
• AA Batteries
• Mercury and Cadmium free
• 7-year shelf life
• Guaranteed leak proof
• High energy density
• Carton packed
• Standard dimensions: Dia.14.5 mm x Height 50.5 mm

Energizer Industrial Alkaline AA Batteries Options

• Pack of 10; RS Stock no: 760-5031
• Pack of 120; RS Stock no: 825-2669

Typical Applications:

Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Radios
• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire


Specifications

Attribute Value
Brand Energizer
Size AA
Nominal Voltage 1.5 V
Brand Range Energizer Industrial
Terminal Type Standard
Model Number LR6
Chemistry Alkaline
Checking stock...
IDR
1,941,828.57
Out of stock
Price Pack (1 Pack of 120)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,941,828.5716,181.90
*price per unit indicative
"Energizer Industrial Alkaline AA Batteries 1.5V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda