Bosch Rexroth R067023040, Bearing with 47mm Outside Diameter

RS Stock No.:
0409347
Mfr. Prt No.:
R067023040
Brand:
Bosch Rexroth
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
RS stock number 0409347
Product description Bosch Rexroth R067023040, Bearing with 47mm Outside Diameter
Manufacturer / Brand Bosch Rexroth
Manufacturer part number R067023040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bosch Rexroth Linear Ball Bushings and Sets

Super Ball Bushings with Seals - Series R0670 & R0671

The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.

High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel

L0409353-01L0409416-01

Specifications

Attribute Value
Linear Bearing Type Linear Ball Bearing
Brand Bosch Rexroth
Outside Diameter 47 mm
Static Load Rating 3570 N
Inside Diameter 30 mm
Length 68 mm
Seals With Seals
Dynamic Load Rating 5860 N
Linear Ball Bearing Type Closed
Checking stock...
IDR
1,414,756.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,414,756.32
*price per unit indicative
"Bosch Rexroth R067023040, Bearing with 47mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda