Kestrel KESTREL 2000 Rotary Vane 40m/s Max Air Velocity Air Velocity, Temperature, Wind Chill Anemometer

RS Stock No.:
3144282
Mfr. Prt No.:
KESTREL 2000
Brand:
Kestrel
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
RS stock number 3144282
Product description Kestrel KESTREL 2000 Rotary Vane 40m/s Max Air Velocity Air Velocity, Temperature, Wind Chill Anemometer
Manufacturer / Brand Kestrel
Manufacturer part number KESTREL 2000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Kestrel 2000 Hand-Held Thermo-Anemometer

From Kestrel, the 2000 series rotating vane anemometer designed for measuring wind speed, temperature and wind chill. The hand-held, pocket-sized meter provides accurate readings without compromising on functionality and performance. With fully sealed electronics (IP67) the robust anemometer even floats if accidentally dropped into water. Constructed from impact resistant and corrosion proof materials the Kestrel 2000 anemometer is ideal for outdoor enthusiasts, engineers, and even the emergency services.

Compact in design the Kestrel 2000 utilises high precision bearings and a lightweight rotating vane to deliver exact airflow measurements. Even at lower speeds. In addition, the in-built temperature sensor is able to quickly determine a constant temperature reading from the externally mounted thermistor sensor.

With 3 buttons below the display, the operation is simple, the user can view the collected data in current, maximum and average wind speed. Alternatively, temperature and wind chill can be viewed. All measurement results are clearly depicted on the liquid crystal display even in low light levels with the additional backlight feature. To help conserve battery life, an auto switch off function automatically turns off the handheld meter, 45 minutes after the last key press.

SUPPLIED_WITH : Lithium coin cell CR2032, lanyard, clip on protect

Measurements and Features

• Wind speed, Maximum Wind Speed, Average wind speed
• Temperature and Wind Chill in Fahrenheit or Celsius

• Fast response temperature sensor
• Precision jewel mounted impeller
• Large easy to read display with backlight
• Data hold function
• Compact, portable hand-held design
• Long life CR2032 lithium battery
• Replaceable impeller assembly
• Includes the protective cover, lanyard and battery

Applications

• HVAC – vital for checking air flow and calculating volume air flow
• Health and Safety – working at height
• Building and construction – crane and cherry picker operation
• Sport and recreation - Wind speed, wind direction, temperature & wind chill
• Aviation - Wind speed, wind direction and gust
• Calibration and Meteorological laboratories

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are:

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers

• Tripod clamp 540-876
• Kestrel basic series vane and mount
• Kestrel large tripod 801-1314
• Kestrel mini tripod 801-1310
• Kestrel carry case 540-886
• Replacement impeller 233-9552
• Replacement batteries 866-0672

FAQ


Specifications

Attribute Value
Brand Kestrel
Power Source Battery
Width 42 mm
Length 122 mm
Best Air Velocity Accuracy ±3 %
Maximum Air Velocity 40 m/s
Best Temperature Measurement Accuracy ±1 °C
Minimum Operating Temperature -10 °C
Height 18 mm
Air Velocity Resolution 0.1 m/s
Model Number p KESTREL 2000
Battery Life 300 h
Weight 65 g
Temperature Measurement Resolution 0.1 °C
Probe Type Rotary Vane
Battery Type CR2032
Measurement Parameters Air Velocity, Temperature, Wind Chill
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,996,602.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,996,602.41
*price per unit indicative
"Kestrel KESTREL 2000 Rotary Vane 40m/s Max Air Velocity Air Velocity, Temperature, Wind Chill Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda