Wera Interchangeable Flat, Phillips Screwdriver Set

RS Stock No.:
6115833
Mfr. Prt No.:
003470
Brand:
Wera
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
RS stock number 6115833
Product description Wera Interchangeable Flat, Phillips Screwdriver Set
Manufacturer / Brand Wera
Manufacturer part number 003470

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

VDE Kraftform Kompakt® Interchangeable Blade Sets

Wera have created superb interchangeable VDE screwdrivers. The sets consist of 6 insulated blades, an 817 VDE handle and all presented in a robust folding bag.

Interchangeable Blades

Each individual blade is insulated, 154 mm in length and have the size stamped for reference. Attachment to the VDE handle is seamless and lock in securely without any movement.

Wera 817 VDE Kraftform Blade-holding Handle

A high-quality VDE handle, exclusive to Wera Kraftform VDE Interchangeable blades. This handle is designed with smooth hard zones and a soft grip that feels comfortable in the hand during extended use. At its core is a resistant plastic that secures the screwdriver blade even under heavy load. Offers fast blades changes and high torque transfer making this the ideal choice for professional and DIY applications.


Specifications

Attribute Value
Brand Wera
Screwdriver Type Interchangeable
Tip Size Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
Tip Type Flat, Phillips
Checking stock...
IDR
1,604,921.89
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,604,921.89
*price per unit indicative
"Wera Interchangeable Flat, Phillips Screwdriver Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda