Visaton Round Speaker Driver, 40W nom, 70W max, 4Ω

RS Stock No.:
0512792
Mfr. Prt No.:
FX 10 4 OHM
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0512792
Product description Visaton Round Speaker Driver, 40W nom, 70W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FX 10 4 OHM
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
RS stock number 0512792
Product description Visaton Round Speaker Driver, 40W nom, 70W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FX 10 4 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

10cm/4in Full Range Coaxial Speaker Driver

4in. 2 way coaxial loudspeaker with steel chassis
Integrated crossover for the tweeter
Moisture-proof polypropylene cone
Straightforward installation in vehicles with cutouts for 4in. speakers


Specifications

Attribute Value
Brand Visaton
Diameter 92 mm
Impedance 4 Ω
Cone/Dome Size 10 cm
Frequency Type Tweeter
Weight 400 g
Maximum Rated Power 70 W
Driver Shape Round
Minimum Frequency Response 70 Hz
Cone/Dome Width 10 cm
Maximum Frequency Response 22 kHz
Frequency Response 70 Hz → 22 kHz
Depth 50 mm
Speaker Driver Size 13 cm (5 in) and Under
Nominal Rated Power 40 W
Checking stock...
IDR
414,630.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1414,630.17
*price per unit indicative
"Visaton Round Speaker Driver, 40W nom, 70W max, 4Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda