Burkert Solenoid Valve 221757, 2 port(s) , NC, 230 V ac, 2in

RS Stock No.:
8042024
Mfr. Prt No.:
221757
Brand:
Burkert

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8042024
Product description Burkert Solenoid Valve 221757, 2 port(s) , NC, 230 V ac, 2in
Manufacturer / Brand Burkert
Manufacturer part number 221757
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
RS stock number 8042024
Product description Burkert Solenoid Valve 221757, 2 port(s) , NC, 230 V ac, 2in
Manufacturer / Brand Burkert
Manufacturer part number 221757

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

DS6213-EV Series 2/2 Brass Solenoid valve

Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

Note

Due to their internal complexity these valves can only be used with clean neutral media
Electrical connector can be ordered separately

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating


Specifications

Attribute Value
Brand Burkert
Servo Assist Yes
Connection Gender Female
Maximum Working Pressure 10 bar
Number of Ports 2
Minimum Operating Temperature -10 °C
Series 221
Orifice Diameter 40 mm
Connection Size 2 in
Supply Voltage 230 V ac
Operating Temperature Range -10 → +80 °C
Suitable Applications Liquid
Default Valve Position NC
Type 2/2
Operation Pilot
Thread Standard or Connection Type G
Body Material Brass
Flow Factor Kv 30 m³/h
Connection 2 in G Female
Maximum Operating Temperature +80 °C
Checking stock...
IDR
7,005,393.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,005,393.32
*price per unit indicative
"Burkert Solenoid Valve 221757, 2 port(s) , NC, 230 V ac, 2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda