Semikron SKKT 273/16 E, Dual Thyristor Module 1600V, 320A 150mA

RS Stock No.:
9056188
Mfr. Prt No.:
SKKT 273/16 E
Brand:
Semikron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9056188
Product description Semikron SKKT 273/16 E, Dual Thyristor Module 1600V, 320A 150mA
Manufacturer / Brand Semikron
Manufacturer part number SKKT 273/16 E
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
RS stock number 9056188
Product description Semikron SKKT 273/16 E, Dual Thyristor Module 1600V, 320A 150mA
Manufacturer / Brand Semikron
Manufacturer part number SKKT 273/16 E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Dual Thyristor Modules, SKKT SEMIPACK 3 Series, Semikron

APPROVALS : UL recognised component

Dual series thyristor


Specifications

Attribute Value
Brand Semikron
Repetitive Peak Forward Blocking Voltage 1600 V
Mounting Type Panel Mount
Repetitive Peak Reverse Voltage 1600 V
Package Type A 43a
Maximum Operating Temperature +130 °C
Thyristor Type SCR
Repetitive Peak Off-State Current 100 mA
Maximum Gate Trigger Current 150 mA
Dimensions 115 x 50.3 x 52 mm
Pin Count 7
Peak On-State Voltage 1.45 V
Rated Average On-State Current 320 A
Maximum Holding Current 500 mA
Maximum Gate Trigger Voltage 2 V
Surge Current Rating 9500 A
Minimum Operating Temperature -40 °C
Checking stock...
IDR
4,974,303.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,974,303.36
*price per unit indicative
"Semikron SKKT 273/16 E, Dual Thyristor Module 1600V, 320A 150mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda