Bourdon Bottom Entry Pressure Gauge 10bar, MEX5D30B22
- RS Stock No.:
- 1365214
- Mfr. Prt No.:
- MEX5D30B22
- Brand:
- Bourdon

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1365214 |
| Product description | Bourdon Bottom Entry Pressure Gauge 10bar, MEX5D30B22 |
| Manufacturer / Brand | Bourdon |
| Manufacturer part number | MEX5D30B22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Baumer Industrial Pressure Gauges - Class 1.0
Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.
Features and benefits
• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.0
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 100 mm Nominal size
Applications
• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery
Specifications
| Attribute | Value |
| Brand | Bourdon |
| Case Material | Stainless Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |
| Best Accuracy | ± 1.0 % |
| Minimum Pressure Measurement | 0 bar |
| Pressure Gauge Type | Bottom Entry |
| Maximum Pressure Measurement | 10 bar |
| Gauge Outside Diameter | 100 mm |