Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar
- RS Stock No.:
- 3130261
- Mfr. Prt No.:
- 2025P7
- Brand:
- Digitron
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
| RS stock number | 3130261 |
| Product description | Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar |
| Manufacturer / Brand | Digitron |
| Manufacturer part number | 2025P7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Digitron |
| Overpressure Maximum | 4 bar |
| Width | 67 mm |
| Length | 155 mm |
| Dimensions | 155 x 67 x 40 mm |
| Best Accuracy | ±0.15% + 0.003 bar + 1 Digit |
| Maximum Pressure Measurement | 2 bar |
| Minimum Pressure Measurement | 0 bar |
| IP Rating | IP67 |
| Minimum Operating Temperature | -10 °C |
| Height | 40 mm |
| Model Number p | 2000P |
| Weight | 180 g |
| Pressure Port Type | Absolute |
| Battery Type | AA |
| Minimum/Maximum Recordings | Yes |
| Number of Pressure Ports | 1 |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |