OSI Optoelectronics, PIN-RD100 Visible Light Si Photodiode, Through Hole Ceramic
- RS Stock No.:
- 1769787
- Mfr. Prt No.:
- PIN-RD100
- Brand:
- OSI Optoelectronics
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
| RS stock number | 1769787 |
| Product description | OSI Optoelectronics, PIN-RD100 Visible Light Si Photodiode, Through Hole Ceramic |
| Manufacturer / Brand | OSI Optoelectronics |
| Manufacturer part number | PIN-RD100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | OSI Optoelectronics |
| Mounting Type | Through Hole |
| Series | PIN |
| Spectrums Detected | Visible Light |
| Minimum Wavelength Detected | 350 nm |
| Package Type | Ceramic |
| Length | 16.51 mm |
| Maximum Wavelength Detected | 1100 nm |
| Wavelength of Peak Sensitivity | 950 nm |
| Peak Photo Sensitivity | 0.6 A/W |
| Width | 14.986 mm |
| Typical Rise Time | 40 ns |
| Number of Pins | 2 |
| Shunt Resistance | 1 Ω |
| Diode Material | Si |
| Height | 2.032 mm |