Amprobe AM-510-EUR Handheld Digital Multimeter
- RS Stock No.:
- 7943099
- Mfr. Prt No.:
- AM-510-EUR
- Brand:
- Amprobe

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7943099 |
| Product description | Amprobe AM-510-EUR Handheld Digital Multimeter |
| Manufacturer / Brand | Amprobe |
| Manufacturer part number | AM-510-EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
AM-510-EUR Digital Multimeter
Compact yet tough, the Amprobe AM-510 autoranging digital multimeter delivers rugged, accurate performance for light commercial and advanced residential applications like rewiring an electrical panel, installing heated floors and light fixtures, troubleshooting and repairing home appliances, electrical sockets, and automotive electrical problems. Its CAT III safety rating and ease of use make it ideal for high voltage multimeter applications. Innovative digital multimeter features expedite go/no-go checks, and the built-in flashlight makes it easy to see wires and fuses in the dark. Plus a rubber tilt stand and a probe holder give you a “third-hand when you need it.
SUPPLIED_WITH : • 1 x 9V(6F22) battery installed
•
Amprobe
Features & Benefits
• Measures AC/DC voltage up to 600V, AC/DC current, resistance, frequency, capacitance, duty cycle and temperature
• CAT III 600V safety rated
• Non-contact voltage detection enhances safety
• Audible continuity quickly identifies shorts and opens
• Diode test to verify diode polarity
• Data hold freezes the reading on the display for further analysis
• MIN/MAX recording records min/max measurements over time to show voltage fluctuations
• Relative zero mode displays the difference between the actual reading and a stored reference value and may be used with any function or range
• Combines user friendly features such as, auto power-off to conserve battery life, low battery warning, a “third hand test probe holder, built-in test leads storage, a built-in flashlight, and a Velcro strap to hang the meter
• Auto and manual-ranging delivers maximum flexibility
• Backlit LCD display makes it easy to view results
Specifications
| Attribute | Value |
| Brand | Amprobe |
| Best AC Current Accuracy | ±1.2% + 2 Digits |
| Width | 90 mm |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| True RMS | No |
| Best AC Voltage Accuracy | ±1% + 3 Digits |
| Best Capacitance Measurement Accuracy | ±3% + 5 Digits |
| Height | 45 mm |
| Model Number p | AM-510-EUR |
| Weight | 354 g |
| Safety Category Level | CAT III |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Best DC Current Accuracy | ±1% + 2 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 600 V |
| Battery Type | 9 V |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Resistance Measurement Accuracy | ±1.2% + 2 Digits |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Display Type | Digital |
| Length | 182 mm |
| Absolute Maximum Capacitance Measurement | 100 µF |
| Maximum Frequency | 400 Hz |
| Dimensions | 182 x 90 x 45 mm |
| Best DC Voltage Accuracy | ±0.8% + 1 Digits |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
| Multimeter Type | Handheld |