Enersys 2V RSACP3702 Sealed Lead Acid Battery – 2.5Ah

RS Stock No.:
0591461
Mfr. Prt No.:
RSACP3702
Brand:
Enersys
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
RS stock number 0591461
Product description Enersys 2V RSACP3702 Sealed Lead Acid Battery - 2.5Ah
Manufacturer / Brand Enersys
Manufacturer part number RSACP3702

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Enersys
Nominal Voltage 2 V
Construction Pure Lead
Brand Range Enersys Cyclon
Dimensions 68.1 x 34.3 mm
Terminal Type Tab
Capacity 2.5 Ah
Weight 180 g
Designed for Cyclic Application Yes
Designed High Rate Application Yes
Operating Temperature Range -65 → +80 °C
Checking stock...
IDR
471,585.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1471,585.44
*price per unit indicative
"Enersys 2V RSACP3702 Sealed Lead Acid Battery - 2.5Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products