Pilz PNOZ X 24V dc Safety Relay – Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact
- RS Stock No.:
- 3620152
- Mfr. Prt No.:
- 774709
- Brand:
- Pilz

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3620152 |
| Product description | Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774709 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3620152 |
| Product description | Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774709 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
PNOZ X10, Dual Channel
Introducing the PNOZ X10 range of safety relay from the well-known brand PILZ, manufacturer of many safety related monitoring products. The PNOZ X10 range is the top of its class offering you different modes of operation including, single, automatic and dual channel functions. You will find that the PNOZ X10 has many different applications that you can use that offer you versatility in the face of machine safety.
Features and benefits
• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Featuring 6 safety contacts (instantaneous) and 4 auxiliary contacts furthering the reliability of the machines safety output.
• DIN rail mounting as standard
• Single/Dual channel operation
• Detection of short circuits across the contacts which can specifically detect earth faults and short circuiting.
Safety features
• The circuit is redundant with built in self-monitoring
• Safety functions remain effective in the case of a component failure
• Correct opening and closing of the safety functions is tested automatically at the end of each of the relays on/off safety cycles.
• Your X10 is short circuit proof, using an electronic fuse on a DC supply provides this reliability.
Applications
• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers
Technical safety parameters
• EN 60947-5-1
• EN 60204-1
• VDE 0113-1
Specifications
| Attribute | Value |
| Brand | Pilz |
| Safety Contacts | 6 |
| Auxiliary Contacts | 4 |
| Number of Channels | 1, 2 |
| Terminal Type | Screw |
| Supply Voltage | 24 V dc |
| Reset Method | Automatic, Manual |
| Range | PNOZ X |
| Function | Safety Switch/Interlock |
| Depth | 121 mm |
| Safety Category | 3 |
| Length | 87 mm |
| Width | 90 mm |
| Series | PNOZ X10 |
| Performance Level | e |