Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 15 Piece
- RS Stock No.:
- 7887043
- Mfr. Prt No.:
- 059291
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7887043 |
| Product description | Wera VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 15 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 059291 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Kompakt 15 Piece Interchangeable VDE Screwdriver Sets
Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need of a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.
Features and Benefits
• VDE tools tested up to 10,000 V
• Anti-roll off
• Adjustable torque
• VDE interchangeable blades 154 mm long
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested
Wera Interchangeable VDE Screwdriver Sets Options
• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824
Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance
FAQ:
What do you get in the set?
7400 Kompakt VDE Torque Handle
Pozidriv: 1 x PZ 1x154, 1 x PZ 2x154, PZ/S 1 x # 1x154 and 1 x # 2x154
Slotted: 1 x 0.4x2.5x154, 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154
Phillips: 1 x PH 1x154, 1 x PH 2x154,
Torx: 1 x TX 10x154, 1 x TX 15x154, 1 x TX 20x154 and 1 x TX 25x154
Are they magnetic?
Wera VDE screwdriver set is not magnetic
Specifications
| Attribute | Value |
| Brand | Wera |
| Screwdriver Type | VDE |
| Number of Pieces | 15 |
| Tip Size | #1, #2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH 2, Phillips:PH 1, Pozidriv: PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Torx:TX 10, TX 15, TX 20, TX 25 |
| Tip Type | Phillips, Pozidriv, Slotted, Torx |