Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull

RS Stock No.:
2978876
Mfr. Prt No.:
832
Brand:
Eclipse
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
RS stock number 2978876
Product description Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number 832

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L297886-01LF297886-10LE297886-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Attachment Type Threaded Hole
Length 19 mm
Pull Force 4 kg
Material Aluminium Nickel Cobalt Alloy
Width/Diameter 20.5 mm
Thread Size M6
Checking stock...
IDR
346,556.56
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1346,556.56173,278.28
*price per unit indicative
"Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda