FTDI Chip 100mm Male USB to Male RS232 White KVM Mixed Cable Assembly

RS Stock No.:
7608711
Mfr. Prt No.:
CHIPI-X10
Brand:
FTDI Chip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7608711
Product description FTDI Chip 100mm Male USB to Male RS232 White KVM Mixed Cable Assembly
Manufacturer / Brand FTDI Chip
Manufacturer part number CHIPI-X10
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
RS stock number 7608711
Product description FTDI Chip 100mm Male USB to Male RS232 White KVM Mixed Cable Assembly
Manufacturer / Brand FTDI Chip
Manufacturer part number CHIPI-X10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CHIPI-X10 USB to RS232 Converter Cable with Enclosure, FTDI Chip.

Chipi-X10 converter cable is a ESB to RS-232 level full handshake UART cable plus it also acts as an evaluation tool for the FT231XS chip. The cable is complete with a male DB9 (DE9) and a USB-A plug linked by the 10 cm cable. The complete unit provides you with a connection for USB communication. The Converter is RoHS compliant and is Pb-free.

APPROVALS : CE, FCC

Features and Benefits.

• Chipi-X10 Converter Cable.
• ESB to RS-232 full handshake UART cable.
• Evaluation tool of FT231XS chip.
• Male DB9 and USB-A plug.
• USB Port Powered.
• UART supports 7 or 8 data bits (1 or 2 stop bits).
• Data transfer rate 300 baud to 250 kilo-baud (RS232 voltage levels).
• 512-byte buffer (receive).
• 512-byte (transmit buffer).
• ESD Protection.
• Low operating and USB suspend current.
• Low USB bandwidth consumption.
• USB 2.0 Full speed compatible.
• Latch-up free.
• Cable length 10 cm (100 mm).
• Enclosed.
• Operating temperature -40°C to 85°C.

Typical Applications.

• Audio
• Communications.
• Consumer Electronics.
• Imaging.
• Industrial.
• Networking.
• Portable Devices.
• Sensing & Instrumentation.
• Video.
• Wireless.

Converter Support Available.

Converters are supported with Microsoft WHQL certified VCP (Virtual Com Port) drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.


Specifications

Attribute Value
Brand FTDI Chip
Checking stock...
IDR
392,603.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1392,603.27
*price per unit indicative
"FTDI Chip 100mm Male USB to Male RS232 White KVM Mixed Cable Assembly" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda