Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC
- RS Stock No.:
- 7125749
- Mfr. Prt No.:
- LRCD220-EN-BS
- Brand:
- Megger
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
| RS stock number | 7125749 |
| Product description | Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC |
| Manufacturer / Brand | Megger |
| Manufacturer part number | LRCD220-EN-BS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Megger |
| Power Source | Battery |
| Width | 148 mm |
| Length | 203 mm |
| Maximum Voltage Measurement | 500 V |
| Non-Trip Loop Test | Yes |
| PSC Display | Yes |
| Minimum Operating Temperature | -5 °C |
| Height | 78 mm |
| Best Loop Test Accuracy | ±2 % |
| Model Number p | LRCD220 |
| Battery Life | 2000 Tests |
| Weight | 980 g |
| Test Equipment Type | Combined Loop & RCD Tester |
| Safety Category Level | CAT III |
| Loop Impedance Test Type | 2 Wire |
| Safety Category Voltage | 300 V |
| RCD Test Current | 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA |
| Battery Type | AA |
| Safety Category | CAT III 300 V, IEC 61010 |
| RCD Test Type | AC Selective, DC Selective |
| Display Type | LCD |
| Maximum Operating Temperature | +40 °C |