Bosch Rexroth Connecting Component, Joint Clamp, strut profile 30 mm, groove Size 8mm
- RS Stock No.:
- 3902038
- Mfr. Prt No.:
- 3842502683
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3902038 |
| Product description | Bosch Rexroth Connecting Component, Joint Clamp, strut profile 30 mm, groove Size 8mm |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | 3842502683 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Joint
Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Connector Type | Joint Clamp |
| Structural Element Type | Strut Profile |
| Fits Strut Profile | 30 mm |
| Material | Die Cast Zinc |
| Length | 12 mm |
| Fits Groove Size | 8 mm |
| Thread Size | M6 |
| Product Family | Bosch Rexroth |