Pilz PNOZ X 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts

RS Stock No.:
2391055
Mfr. Prt No.:
774306
Brand:
Pilz

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2391055
Product description Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 774306
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
RS stock number 2391055
Product description Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 774306

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PILZ PNOZ X1 Safety Relay, Dual Channel

The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.

APPROVALS : CE, cULus Listed, TÜV, KOSHA, CCC.

Features and benefits

• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors
• The safety function will remain effective in the case of a component failure
• This unit has an electronic fuse.
• The correct opening and closing of your safety function relays is tested automatically in each of the on/off cycles.

Safety features

• The circuit is redundant with built in self-monitoring

Applications

• Emergency stop buttons
• Safety curtains

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3


Specifications

Attribute Value
Brand Pilz
Range PNOZ X
Function Safety Switch/Interlock
Reset Method Automatic, Manual
Depth 121 mm
Length 87 mm
Width 22.5 mm
Number of Channels 2
Terminal Type Screw
Safety Category 4
Supply Voltage 24 V ac/dc
Safety Contacts 2
Series PNOZ X2.1
Performance Level e
Checking stock...
IDR
4,666,031.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,666,031.65
*price per unit indicative
"Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda