Dino-Lite AM4113ZT USB USB Microscope, 1280 x 1024 pixel, 200X Magnification

RS Stock No.:
8882901
Mfr. Prt No.:
AM4113ZT
Brand:
Dino-Lite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8882901
Product description Dino-Lite AM4113ZT USB USB Microscope, 1280 x 1024 pixel, 200X Magnification
Manufacturer / Brand Dino-Lite
Manufacturer part number AM4113ZT
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
RS stock number 8882901
Product description Dino-Lite AM4113ZT USB USB Microscope, 1280 x 1024 pixel, 200X Magnification
Manufacturer / Brand Dino-Lite
Manufacturer part number AM4113ZT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Dino-Lite Premier AM4113ZT

The AM4113ZT from Dino-Lite is a 1.3 megapixel handheld digital microscope with adjustable polarisation. By rotating the polariser filter, glare on reflective surfaces is reduced or eliminated.
The AM4113ZT microscope is able to see through the surface of fully or partially transparent materials. Useful in a range of applications involving PCB, printing, jewellery, or skin care and more.

SUPPLIED_WITH : Microscope, Carry Pouch, Software CD, Standard Cal

Magnification: 10x ∼ 60x, 200x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8,10, MacOS 10.5 and up
Housing material: Composite
Lighting: 8x white LED lights switchable by software


Specifications

Attribute Value
Brand Dino-Lite
Magnification Power 200 X, 10 → 70 X
Length 105 mm
Illumination Type White LED
Dimensions 105 x 32 mm
Frame Rate 30 fps
Resolution 1280 x 1024 pixel
Interface Type USB
Model Number p AM4113ZT
Weight 105 g
Diameter 32 mm
Illuminated Yes
Checking stock...
IDR
8,144,079.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,144,079.16
*price per unit indicative
"Dino-Lite AM4113ZT USB USB Microscope, 1280 x 1024 pixel, 200X Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products