Miller 127 mm Wire Stripper, 8mm → 28.6mm
- RS Stock No.:
- 6673786
- Mfr. Prt No.:
- 37880
- Brand:
- Miller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6673786 |
| Product description | Miller 127 mm Wire Stripper, 8mm → 28.6mm |
| Manufacturer / Brand | Miller |
| Manufacturer part number | 37880 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
ACS Armoured Cable Slitter
Professional grade tool ideal for slitting the corrugated copper, steel or aluminum armor layer on Fiber Feeder, Central Tube, Stranded Loose Tube fiber optic cables and other armored cables.
Tool slits outer polyethylene jacket and armor in one operation
Blade rotates 90 degrees by activating blade lever, allowing easy mid-span preparation (ringing and slitting)
Adjustable blade depths to accommodate different cable coverings
Versatile design allows jacket or shield slitting on non-fiber optic configurations
Rugged anodized aluminum and steel construction
U.S. Patent Nos.: 505, 056S
Height: 127mm
Max cutting depth: 5.5 mm
Weight: 284g
Specifications
| Attribute | Value |
| Brand | Miller |
| Overall Length | 127 mm |
| Stripping Range | 8 → 28.6 mm |
| Minimum Size | 8 mm |
| Maximum Size | 28.6 mm |
| Cable Type | Fibre Optic |