Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH

RS Stock No.:
4207261
Mfr. Prt No.:
0560 6082
Brand:
Testo
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
RS stock number 4207261
Product description Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH
Manufacturer / Brand Testo
Manufacturer part number 0560 6082

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Humidity Measurement Resolution 0.1 %RH
Meter Type Digital
Maximum Humidity Measurement 98 %RH
Temperature Measurement Resolution 0.1 °C
Absolute Maximum Temperature Measurement +70 °C
Dewpoint Measurement Yes
Maximum Operating Temperature +70 °C
Best Humidity Measurement Accuracy ±2 %RH
Best Temperature Measurement Accuracy ±0.5 + 1 Digit °C
Minimum Operating Temperature -10 °C
Model Number p 608-H2
Battery Life 1 Year
Weight 168 g
Battery Type 9V
Power Source Battery
Hygrometer Type Digital Hygrometer
Checking stock...
IDR
2,121,400.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,121,400.25
*price per unit indicative
"Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda