Sibille 3/8 in Square Drive Insulated Torque Wrench
- RS Stock No.:
- 9182344
- Mfr. Prt No.:
- MS100NOVM
- Brand:
- Sibille

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9182344 |
| Product description | Sibille 3/8 in Square Drive Insulated Torque Wrench |
| Manufacturer / Brand | Sibille |
| Manufacturer part number | MS100NOVM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Sibille MS100N0 3/8 in Reversible Torque Wrench
The MS100N0 series 4-20 Nm insulated reversible torque wrench with 3/8 in drive from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
When the tightening torque is reached, the torque device trips at the optimum limit and resets automatically.
Features and Benefits:
- Ideal for precision tightening and loosening nuts or bolts
- Tightening torque can be made by turning the pivoting handle
- Guaranteed to protect up to 1000 V
- Meets NF EN 60900 / CEI60900 - NF EN ISO 6789-1-2017
- Type II tool - class A - accuracy +/-3% of the displayed value
- Product marked with the logo allowing the interchangeability of accessories (sockets, extensions,...) between different manufacturers, thanks to a mechanical locking system of the assembly.
Specifications
| Attribute | Value |
| Brand | Sibille |
| Drive Size | 3/8 in |
| Overall Length | 230 mm Insulated |
| Type | Insulated |
| Drive Shape | Square |