Rubbermaid Commercial Products Slim Jim 30L Chrome Pedal Stainless Steel Waste Bin

RS Stock No.:
1236008
Mfr. Prt No.:
1901985
Brand:
Rubbermaid Commercial Products
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
RS stock number 1236008
Product description Rubbermaid Commercial Products Slim Jim 30L Chrome Pedal Stainless Steel Waste Bin
Manufacturer / Brand Rubbermaid Commercial Products
Manufacturer part number 1901985

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Slim Jim® Containers

Metal Range Of Step On Containers With Front Step

The Metal collection of Step-on, Front step stainless steel waste collection bins have a commercial grade front pedal providing a longer working life of the bin. Designed for maximising space providing a small footprint and includes silent lid closure. An internal hinge prevents external damage and a rigid liner is included. The stainless steel finish is finger print proof and easier to clean.

APPROVALS : Factory Mutual and TUV certified

FEATURES and BENEFITS:
Stainless Steel
Step on
Front step
Commercial grade pedal
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Internal hinge preventing external damage
Easy to clean finger print proof
Rigid liner included
Provides a safer and pleasant environment
Factory Mutual and TUV certified


Specifications

Attribute Value
Brand Rubbermaid Commercial Products
Material Stainless Steel
Wheels No
Capacity 30 L
Height 555.2 mm
Lid Yes
Lid Type Pedal
Width 352.9 mm
Depth 472.5 mm
Colour Chrome
Trade Name Slim Jim
Checking stock...
IDR
4,518,136.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,518,136.75
*price per unit indicative
"Rubbermaid Commercial Products Slim Jim 30L Chrome Pedal Stainless Steel Waste Bin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda