Acc Silicones Silicone Grease 50 g SGM494 Tube

RS Stock No.:
0283404
Mfr. Prt No.:
M494
Brand:
Acc Silicones

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0283404
Product description Acc Silicones Silicone Grease 50 g SGM494 Tube
Manufacturer / Brand Acc Silicones
Manufacturer part number M494
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
RS stock number 0283404
Product description Acc Silicones Silicone Grease 50 g SGM494 Tube
Manufacturer / Brand Acc Silicones
Manufacturer part number M494

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SGM494 Silicone Grease (Water Potable)

SGM494 is high quality general purpose silicone grease approved by the military and the WRAS for use with potable water systems. It can be used to lubricate plastic to plastic and metal to plastic parts. SG M494 is water-repellent, work-stable, non-melting, tasteless and odourless and can be also used for electrical insulation purposes.

Note

Not suitable for use as a lubricant for metal to metal bearings.

APPROVALS : WRAS, MIL-S-8660B, DEF STAN 68-69, NATO S-736

Features & Benefits

Can be used from -50ºC to +200ºC .
Work stable after 24 hours at 200ºC.
Non-melting, low bleed and weight loss.
Good low load lubrication.
Excellent dielectric properties.
Good water repellence.
Non-corrosive to metals.
Low level of toxicity.
WRAS approval 0502509 for use with potable water.
NATO S-736, MIL-S-8660B, DEF STAN 68-69.
Lubricates plastic.

Typical Applications

Sealing electrical systems against water ingress.
Prevention of corona discharge.
Protection of insulation against corona discharge.
Potting of small electronic components.
Lubrication of electric cables through conduits.
Screw threads lubrication to prevent sticking and corrosion.
Packing of mineral fibre glands to prevent sticking.
Stop-cock lubrication.
Vacuum sealing of ground glass joints.


Specifications

Attribute Value
Brand Acc Silicones
Maximum Operating Temperature +200 °C
Food Processing Safe No
Trade Name SGM494
Product Form Paste
Package Size 50 g
Minimum Operating Temperature -50 °C
Viscosity 20 → 60000 cSt
Grease Type Silicone
Colour Translucent
Package Type Tube
Checking stock...
IDR
306,173.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,173.91
*price per unit indicative
"Acc Silicones Silicone Grease 50 g SGM494 Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda