Brady Black/Yellow Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness

RS Stock No.:
1846819
Mfr. Prt No.:
TSM-50.80-543-BK/YL
Brand:
Brady
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
RS stock number 1846819
Product description Brady Black/Yellow Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness
Manufacturer / Brand Brady
Manufacturer part number TSM-50.80-543-BK/YL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Brady ToughStripe Max

ToughStripe® Max is designed to withstand wear and tear in high-traffic areas where sliding or dragging forces often occur, while maintaining the adhesive capabilities you've come to expect from ToughStripe.
- Provides greater thickness for resistance to cuts and scrapes in high-traffic areas
- Durability in forklift and industrial vehicle traffic areas
- Aggressive adhesive performance when you need it, easy removal when you don't
- Tapered edges to minimize "pick points" and traffic bumps
- Easy installation with minimal tools


Specifications

Attribute Value
Brand Brady
Backing Material Vinyl
Width 50.8 mm
Maximum Operating Temperature +60 °C
Adhesive Material Acrylic
Tape Type Lane Marking Tape
Thickness 1.27 mm
Minimum Operating Temperature -18 °C
Colour Black/Yellow
Length 30.48 m
Checking stock...
IDR
3,322,285.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,322,285.86
*price per unit indicative
"Brady Black/Yellow Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda