Stanley Proto 10 piece Carbon Steel Screw Extractor Set
- RS Stock No.:
- 0282855
- Mfr. Prt No.:
- 9500B
- Brand:
- Stanley Proto

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0282855 |
| Product description | Stanley Proto 10 piece Carbon Steel Screw Extractor Set |
| Manufacturer / Brand | Stanley Proto |
| Manufacturer part number | 9500B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
10-Piece Square Section Screw Extractor Set
This 10 piece screw extractor set can be used to to remove broken, rusted, cross-threaded or otherwise damaged screws. These professional tools are designed to provide an efficient method for extracting machine screws, studs, cap screws and other types of threaded fasteners that have been partially destroyed preventing their normal removal.
Features and Benefits
• Made from high-carbon alloy steel that is very strong and fracture resistant
• The gradual taper prevents wedging and seizing
• Unique corner enables a positive bite for removing the stud without damaging the object the stud is being removed from
• Works on both right and left handed fasteners
• Each piece is stamped with a size that matches the drill bit to be used with the extractor
Typical Applications:
Screw extractors are tools designed for extracting broken screws and nuts that have been damaged preventing their normal removal. Extractors are made from extra hard steel that allows for drilling or hammering extractors into a screw and further removing by turning with a wrench. Screw extractors are commonly used by:
Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts
FAQs:
What tip sizes are supplied in the set?
The set consists of 1/8, 3/16, 7/32, 5/16, 3/8, 7/16, 17/32, 5/8, 3/4 and 1 inch wide extractors
Specifications
| Attribute | Value |
| Brand | Stanley Proto |
| Number of Pieces | 10 |
| Set Contents | 1/4 in, 3/16 in, 7/32 in, 5/16 in, 3/8 in, 7/16 in, 17/32 in, 5/8 in, 3/4 in, 1.0 in |
| Material | Carbon Steel |