MTLZener Barrier With Analog Input, 93mA max

RS Stock No.:
7037056
Mfr. Prt No.:
MTL5541
Brand:
MTL

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7037056
Product description MTLZener Barrier With Analog Input, 93mA max
Manufacturer / Brand MTL
Manufacturer part number MTL5541

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Intrinsic Safety Interface Units - MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA

Features and Benefits

3-Port Isolation
High Packing density - Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on the cover where applicable


Specifications

Attribute Value
Brand MTL
Barrier Type Zener Barrier
Minimum Operating Temperature -20 °C
Supply Voltage 20 → 35 V dc
Number of Channels 1
Hazardous Area Certification ATEX
Maximum Current 93 mA
Safety Current Maximum 93 mA
Signal Type Analog Input
Safety Voltage Maximum 28 V
Maximum Operating Temperature +60 °C
Maximum Voltage 28 V
Operating Temperature Range -20 → +60 °C
Series MTL5500
Checking stock...
IDR
11,690,514.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,690,514.95
*price per unit indicative
"MTLZener Barrier With Analog Input, 93mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products