John Guest Plastic High Pressure Ball Valve 2 Way
- RS Stock No.:
- 8968351
- Mfr. Prt No.:
- PPSV040808W
- Brand:
- John Guest

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8968351 |
| Product description | John Guest Plastic High Pressure Ball Valve 2 Way |
| Manufacturer / Brand | John Guest |
| Manufacturer part number | PPSV040808W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
John Guest Speedfit PP Shut-off Valves
Speedfit To Speedfit Connector
The PP range of shut off valves are produced in polypropylene and fitted with EPDM seals. Polypropylene has the advantage of being more chemically resistant than acetal.
turn valves have been designed to allow temporary servicing of downstream equipment. They must be used in the fully open or fully closed position.
Features and Benefits
• Working pressure with water: 10 bar at 20°C, 4 bar at 60°C
• Minimum temperature 1°C
• High chemical resistance
• Quick disconnection
• EPDM seals
Product Application Information
The valves are for use with potable water. These valves cannot be used with compressed air, explosive gases, petroleum spirits and other fuels for heating systems.
Specifications
| Attribute | Value |
| Brand | John Guest |
| Maximum Working Pressure | 10 bar |
| Safe for Use With | Water |
| Type | 2 Way |
| Attachment Type | Push Fitting |
| Connection Size mm | 6.35 mm |
| Connection Size inch | 1/4 in |
| Body Material | Plastic |
| Handle Type | Lever |